



1-1734248-5 | |
|---|---|
DigiKey Part Number | A101418TR-ND - Tape & Reel (TR) A101418CT-ND - Cut Tape (CT) A101418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734248-5 |
Description | CONN FPC VERT 15POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734248-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥8.02100 | ¥80.21 |
| 25 | ¥7.51840 | ¥187.96 |
| 50 | ¥7.15800 | ¥357.90 |
| 100 | ¥6.81570 | ¥681.57 |
| 250 | ¥6.38832 | ¥1,597.08 |
| 500 | ¥6.08318 | ¥3,041.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.50307 | ¥5,503.07 |
| 2,000 | ¥5.24044 | ¥10,480.88 |
| 3,000 | ¥5.09269 | ¥15,278.07 |
| 5,000 | ¥4.91254 | ¥24,562.70 |
| 7,000 | ¥4.79736 | ¥33,581.52 |
| 10,000 | ¥4.67825 | ¥46,782.50 |












