



1-84952-5 | |
|---|---|
DigiKey Part Number | A101391TR-ND - Tape & Reel (TR) A101391CT-ND - Cut Tape (CT) A101391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84952-5 |
Description | CONN FPC BOTTOM 15POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84952-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥7.83900 | ¥78.39 |
| 25 | ¥7.35000 | ¥183.75 |
| 50 | ¥6.99760 | ¥349.88 |
| 100 | ¥6.66350 | ¥666.35 |
| 250 | ¥6.24544 | ¥1,561.36 |
| 500 | ¥5.94722 | ¥2,973.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥5.31127 | ¥6,373.52 |
| 2,400 | ¥5.05780 | ¥12,138.72 |
| 3,600 | ¥4.91520 | ¥17,694.72 |
| 6,000 | ¥4.74133 | ¥28,447.98 |
| 8,400 | ¥4.63020 | ¥38,893.68 |
| 12,000 | ¥4.51523 | ¥54,182.76 |










