




0436500609 | |
|---|---|
DigiKey Part Number | WM1884TR-ND - Tape & Reel (TR) WM1884CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0436500609 |
Description | CONN HEADER SMD R/A 6POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500609 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.71000 | ¥26.71 |
| 10 | ¥22.68400 | ¥226.84 |
| 100 | ¥19.27760 | ¥1,927.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥19.26903 | ¥6,166.09 |
| 640 | ¥18.34953 | ¥11,743.70 |
| 960 | ¥17.83233 | ¥17,119.04 |
| 1,600 | ¥17.20149 | ¥27,522.38 |
| 2,240 | ¥16.79840 | ¥37,628.42 |
| 3,200 | ¥16.38133 | ¥52,420.26 |




