6 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
0436450600
0436450600
Conectores de alimentación Micro-Fit

0436450600

DigiKey Part Number
WM1849-ND
Manufacturer
Manufacturer Product Number
0436450600
Description
CONN RCPT HSG 6POS 3.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436450600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,545
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥3.09300¥30.93
25¥2.90120¥72.53
50¥2.76060¥138.03
100¥2.62900¥262.90
250¥2.46380¥615.95
500¥2.34604¥1,173.02
2,000¥2.12717¥4,254.34
4,000¥2.02563¥8,102.52
Manufacturers Standard Package