




0436400600 | |
|---|---|
DigiKey Part Number | WM1854-ND |
Manufacturer | |
Manufacturer Product Number | 0436400600 |
Description | CONN PLUG HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.68000 | ¥36.80 |
| 25 | ¥3.44360 | ¥86.09 |
| 50 | ¥3.27980 | ¥163.99 |
| 100 | ¥3.12360 | ¥312.36 |
| 250 | ¥2.92724 | ¥731.81 |
| 500 | ¥2.78732 | ¥1,393.66 |
| 1,000 | ¥2.65426 | ¥2,654.26 |
| 2,500 | ¥2.48798 | ¥6,219.95 |






















