Pin Contact Gold 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 20-24 AWG Crimp Power
0430310009
0430310009
Conectores de alimentación Micro-Fit

0430310009

DigiKey Part Number
WM1843-ND
Manufacturer
Manufacturer Product Number
0430310009
Description
CONN PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 20-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,731
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.71200¥27.12
25¥2.54040¥63.51
50¥2.41800¥120.90
100¥2.30230¥230.23
250¥2.15808¥539.52
500¥2.05504¥1,027.52
1,000¥1.95679¥1,956.79
2,500¥1.83420¥4,585.50