




0430250200 | |
|---|---|
DigiKey Part Number | WM1783-ND |
Manufacturer | |
Manufacturer Product Number | 0430250200 |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430250200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.49900 | ¥24.99 |
| 25 | ¥2.34280 | ¥58.57 |
| 50 | ¥2.23080 | ¥111.54 |
| 100 | ¥2.12380 | ¥212.38 |
| 250 | ¥1.99012 | ¥497.53 |
| 500 | ¥1.89508 | ¥947.54 |
| 1,000 | ¥1.80441 | ¥1,804.41 |
| 2,500 | ¥1.69137 | ¥4,228.43 |





























