




0436400500 | |
|---|---|
DigiKey Part Number | WM1853-ND |
Manufacturer | |
Manufacturer Product Number | 0436400500 |
Description | CONN PLUG HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2237940500 | Molex | 919 | 900-2237940500-ND | ¥4.64000 | Parametric Equivalent |
| 1445048-5 | TE Connectivity AMP Connectors | 14,287 | A30250-ND | ¥4.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.37000 | ¥4.37 |
| 10 | ¥3.71800 | ¥37.18 |
| 25 | ¥3.48520 | ¥87.13 |
| 50 | ¥3.31720 | ¥165.86 |
| 100 | ¥3.15890 | ¥315.89 |
| 250 | ¥2.96104 | ¥740.26 |
| 500 | ¥2.81930 | ¥1,409.65 |
| 1,000 | ¥2.68467 | ¥2,684.67 |
| 2,500 | ¥2.51652 | ¥6,291.30 |





















