




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.62100 | ¥16.21 |
| 25 | ¥1.52160 | ¥38.04 |
| 50 | ¥1.44720 | ¥72.36 |
| 100 | ¥1.37850 | ¥137.85 |
| 250 | ¥1.29168 | ¥322.92 |
| 500 | ¥1.22984 | ¥614.92 |
| 1,000 | ¥1.17104 | ¥1,171.04 |
| 2,500 | ¥1.09766 | ¥2,744.15 |


























