6 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
0436400601
0436400601
Conectores de alimentación Micro-Fit

0436400601

DigiKey Part Number
WM1859-ND
Manufacturer
Manufacturer Product Number
0436400601
Description
CONN PLUG HSG 6POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436400601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,277
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.11000¥4.11
10¥3.52300¥35.23
25¥3.30480¥82.62
50¥3.14740¥157.37
100¥2.99620¥299.62
250¥2.80860¥702.15
500¥2.67432¥1,337.16
1,500¥2.47463¥3,711.94
3,000¥2.35648¥7,069.44
Manufacturers Standard Package