Connector Header Surface Mount 5 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 5 position 0.118" (3.00mm)
0436500524
0436500524
Conectores de alimentación Micro-Fit

0436500524

DigiKey Part Number
WM2630TR-ND - Tape & Reel (TR)
WM2630CT-ND - Cut Tape (CT)
WM2630DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0436500524
Description
CONN HEADER SMD 5POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500524 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.390" (9.91mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Solder Retention
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Mated Stacking Heights
17.56mm
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Medical, Military, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,981
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.39000¥25.39
10¥21.55200¥215.52
100¥18.31390¥1,831.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥18.92340¥3,784.68
400¥18.02013¥7,208.05
600¥17.51200¥10,507.20
1,000¥16.89229¥16,892.29
1,400¥16.49628¥23,094.79
2,000¥16.08668¥32,173.36
Manufacturers Standard Package