




0436500224 | |
|---|---|
DigiKey Part Number | WM2627TR-ND - Tape & Reel (TR) WM2627CT-ND - Cut Tape (CT) WM2627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500224 |
Description | CONN HEADER SMD 2POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500224 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 10 | ¥16.71400 | ¥167.14 |
| 100 | ¥14.20620 | ¥1,420.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥13.62150 | ¥2,724.30 |
| 400 | ¥12.97128 | ¥5,188.51 |
| 600 | ¥12.60555 | ¥7,563.33 |
| 1,000 | ¥12.15938 | ¥12,159.38 |
| 1,400 | ¥11.87424 | ¥16,623.94 |
| 2,000 | ¥11.57928 | ¥23,158.56 |












