




0436450800 | |
|---|---|
DigiKey Part Number | WM2406-ND |
Manufacturer | |
Manufacturer Product Number | 0436450800 |
Description | CONN RCPT HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436450800 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.27600 | ¥42.76 |
| 25 | ¥4.00280 | ¥100.07 |
| 50 | ¥3.81240 | ¥190.62 |
| 100 | ¥3.62970 | ¥362.97 |
| 250 | ¥3.40196 | ¥850.49 |
| 500 | ¥3.23936 | ¥1,619.68 |
| 2,000 | ¥2.93738 | ¥5,874.76 |
| 4,000 | ¥2.79718 | ¥11,188.72 |






























