




0436400801 | |
|---|---|
DigiKey Part Number | 23-0436400801-ND |
Manufacturer | |
Manufacturer Product Number | 0436400801 |
Description | CONN PLUG HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400801 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.28400 | ¥42.84 |
| 25 | ¥4.01280 | ¥100.32 |
| 50 | ¥3.81900 | ¥190.95 |
| 100 | ¥3.63710 | ¥363.71 |
| 250 | ¥3.40888 | ¥852.22 |
| 500 | ¥3.24614 | ¥1,623.07 |
| 1,000 | ¥3.09099 | ¥3,090.99 |
| 2,500 | ¥2.89741 | ¥7,243.52 |





















