




0436400800 | |
|---|---|
DigiKey Part Number | 23-0436400800-ND |
Manufacturer | |
Manufacturer Product Number | 0436400800 |
Description | CONN PLUG HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400800 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥4.02700 | ¥40.27 |
| 25 | ¥3.77120 | ¥94.28 |
| 50 | ¥3.59240 | ¥179.62 |
| 100 | ¥3.41960 | ¥341.96 |
| 250 | ¥3.20544 | ¥801.36 |
| 500 | ¥3.05230 | ¥1,526.15 |
| 1,000 | ¥2.90649 | ¥2,906.49 |
| 2,500 | ¥2.72444 | ¥6,811.10 |




















