




0436500813 | |
|---|---|
DigiKey Part Number | 900-0436500813TR-ND - Tape & Reel (TR) 900-0436500813CT-ND - Cut Tape (CT) 900-0436500813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500813 |
Description | CONN HEADER SMD R/A 8POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500813 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.172" (4.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.17000 | ¥43.17 |
| 10 | ¥36.65200 | ¥366.52 |
| 100 | ¥31.14970 | ¥3,114.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥29.81503 | ¥9,540.81 |
| 640 | ¥28.39250 | ¥18,171.20 |
| 960 | ¥27.59244 | ¥26,488.74 |
| 1,600 | ¥26.61659 | ¥42,586.54 |
| 2,240 | ¥25.99307 | ¥58,224.48 |
| 3,200 | ¥25.34781 | ¥81,112.99 |



