0462350003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0462350003

DigiKey Part Number
WM11227TR-ND - Tape & Reel (TR)
WM11227CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0462350003
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108,722
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.35000¥1.35
10¥1.12300¥11.23
25¥1.05280¥26.32
50¥1.00240¥50.12
100¥0.95400¥95.40
250¥0.89432¥223.58
500¥0.85154¥425.77
1,000¥0.81086¥810.86
2,500¥0.76000¥1,900.00
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.61290¥7,354.80
24,000¥0.58364¥14,007.36
36,000¥0.56718¥20,418.48
60,000¥0.54711¥32,826.60
84,000¥0.53429¥44,880.36
120,000¥0.52102¥62,522.40
Manufacturers Standard Package