




0430310005 | |
|---|---|
DigiKey Part Number | WM3246TR-ND - Tape & Reel (TR) WM3246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430310005 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.95700 | ¥9.57 |
| 25 | ¥0.89800 | ¥22.45 |
| 50 | ¥0.85520 | ¥42.76 |
| 100 | ¥0.81410 | ¥81.41 |
| 250 | ¥0.76256 | ¥190.64 |
| 500 | ¥0.72604 | ¥363.02 |
| 1,000 | ¥0.69134 | ¥691.34 |
| 2,500 | ¥0.64797 | ¥1,619.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.62645 | ¥7,517.40 |
| 24,000 | ¥0.59654 | ¥14,316.96 |
| 36,000 | ¥0.57972 | ¥20,869.92 |
| 60,000 | ¥0.55921 | ¥33,552.60 |
| 84,000 | ¥0.54610 | ¥45,872.40 |
| 120,000 | ¥0.53253 | ¥63,903.60 |






















