




0436400209 | |
|---|---|
DigiKey Part Number | WM13216-ND |
Manufacturer | |
Manufacturer Product Number | 0436400209 |
Description | CONN PLUG HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400209 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.32000 | ¥3.32 |
| 10 | ¥2.79900 | ¥27.99 |
| 25 | ¥2.62440 | ¥65.61 |
| 50 | ¥2.50020 | ¥125.01 |
| 100 | ¥2.38030 | ¥238.03 |
| 250 | ¥2.23108 | ¥557.77 |
| 500 | ¥2.12418 | ¥1,062.09 |
| 1,000 | ¥2.02271 | ¥2,022.71 |
| 2,500 | ¥1.89600 | ¥4,740.00 |






















