0466250200 | ||
---|---|---|
DigiKey Part Number | WM16982-ND | |
Manufacturer | ||
Manufacturer Product Number | 0466250200 | |
Description | CONN PLUG HSG 3.00MM PANEL MT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0466250200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Blind Mating | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥2.25920 | ¥225.92 |
1,000 | ¥1.79735 | ¥1,797.35 |
5,000 | ¥1.54060 | ¥7,703.00 |
10,000 | ¥1.43788 | ¥14,378.80 |