




0430250408 | |
|---|---|
DigiKey Part Number | WM11225-ND |
Manufacturer | |
Manufacturer Product Number | 0430250408 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430250408 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 662004113322 | Würth Elektronik | 3,126 | 732-1959-ND | ¥5.34000 | Parametric Equivalent |
| DMT-2A-04 | Adam Tech | 4,770 | 2057-DMT-2A-04-ND | ¥2.27000 | Parametric Equivalent |
| ECM302504RW | E-Switch | 65 | 141-ECM302504RW-ND | ¥44.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 10 | ¥3.22800 | ¥32.28 |
| 25 | ¥3.03040 | ¥75.76 |
| 50 | ¥2.88340 | ¥144.17 |
| 100 | ¥2.74600 | ¥274.60 |
| 250 | ¥2.57364 | ¥643.41 |
| 500 | ¥2.45048 | ¥1,225.24 |
| 1,000 | ¥2.33344 | ¥2,333.44 |
| 2,500 | ¥2.18728 | ¥5,468.20 |































