Connector Header Through Hole 4 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.118" (3.00mm)
0430450414
0430450414
Conectores de alimentación Micro-Fit

0430450414

DigiKey Part Number
WM1796-ND
Manufacturer
Manufacturer Product Number
0430450414
Description
CONN HEADER VERT 4POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430450414 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.125" (3.18mm)
Mfr
Insulation Height
0.390" (9.91mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Kinked Pin, Solder
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,693
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.65000¥13.65
10¥11.60300¥116.03
100¥9.86030¥986.03
500¥8.80076¥4,400.38
2,232¥7.91922¥17,675.70
6,696¥7.32904¥49,075.25
11,160¥7.06994¥78,900.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.