




0430251000 | |
|---|---|
DigiKey Part Number | WM1787-ND |
Manufacturer | |
Manufacturer Product Number | 0430251000 |
Description | CONN RCPT HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430251000 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.56000 | ¥6.56 |
| 10 | ¥5.59600 | ¥55.96 |
| 25 | ¥5.24240 | ¥131.06 |
| 50 | ¥4.99220 | ¥249.61 |
| 100 | ¥4.75270 | ¥475.27 |
| 250 | ¥4.45476 | ¥1,113.69 |
| 500 | ¥4.24194 | ¥2,120.97 |
| 1,500 | ¥3.92545 | ¥5,888.18 |
| 3,000 | ¥3.73806 | ¥11,214.18 |
































