




0430451010 | |
|---|---|
DigiKey Part Number | WM3819TR-ND - Tape & Reel (TR) WM3819CT-ND - Cut Tape (CT) WM3819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451010 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451010 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.56000 | ¥46.56 |
| 10 | ¥39.58000 | ¥395.80 |
| 100 | ¥33.63740 | ¥3,363.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥35.72885 | ¥7,145.77 |
| 400 | ¥34.02400 | ¥13,609.60 |
| 600 | ¥33.06510 | ¥19,839.06 |
| 1,000 | ¥31.89572 | ¥31,895.72 |
| 1,400 | ¥31.14817 | ¥43,607.44 |
| 2,000 | ¥30.37512 | ¥60,750.24 |












