


IPD068N10N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD068N10N3GATMA1TR-ND - Tape & Reel (TR) IPD068N10N3GATMA1CT-ND - Cut Tape (CT) IPD068N10N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD068N10N3GATMA1 |
Description | MOSFET N-CH 100V 90A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD068N10N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4910 pF @ 50 V |
Part Status Not For New Designs | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.8mOhm @ 90A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.11000 | ¥29.11 |
| 10 | ¥18.84700 | ¥188.47 |
| 100 | ¥12.97890 | ¥1,297.89 |
| 500 | ¥10.46866 | ¥5,234.33 |
| 1,000 | ¥9.66208 | ¥9,662.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.78945 | ¥21,973.62 |
| 5,000 | ¥8.25050 | ¥41,252.50 |
| 7,500 | ¥7.97607 | ¥59,820.53 |

















