Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave
Eaton Automotive Electronics Solutions
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS120616V025

DigiKey Part Number
283-PTS120616V025TR-ND - Tape & Reel (TR)
283-PTS120616V025CT-ND - Cut Tape (CT)
283-PTS120616V025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS120616V025
Description
PTC RESET FUSE 16V 250MA 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
80 ms
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
550 mOhms
Series
Resistance - Post Trip (R1) (Max)
2.3 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Current - Hold (Ih) (Max)
250 mA
Thickness (Max)
0.027" (0.68mm)
Current - Trip (It)
500 mA
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206L025YRLittelfuse Inc.61,575F2110CT-ND¥5.29000Direct
0ZCJ0025FF2EBel Fuse Inc.64,5935923-0ZCJ0025FF2ECT-ND¥1.74000Parametric Equivalent
In-Stock: 1,129
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
5¥1.22400¥6.12
10¥1.13300¥11.33
50¥0.94120¥47.06
100¥0.86830¥86.83
250¥0.78068¥195.17
500¥0.72032¥360.16
1,000¥0.66449¥664.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.58075¥2,903.75
10,000¥0.53508¥5,350.80
15,000¥0.50991¥7,648.65
25,000¥0.47973¥11,993.25
35,000¥0.46073¥16,125.55
50,000¥0.44133¥22,066.50
Manufacturers Standard Package