
NTF6P02T3G | |
|---|---|
DigiKey Part Number | NTF6P02T3GOSTR-ND - Tape & Reel (TR) NTF6P02T3GOSCT-ND - Cut Tape (CT) NTF6P02T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTF6P02T3G |
Description | MOSFET P-CH 20V 10A SOT223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 10A (Ta) 8.3W (Ta) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NTF6P02T3G Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 16 V |
FET Type | Power Dissipation (Max) 8.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 (TO-261) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 6A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥6.72400 | ¥67.24 |
| 100 | ¥4.42360 | ¥442.36 |
| 500 | ¥3.43702 | ¥1,718.51 |
| 1,000 | ¥3.11911 | ¥3,119.11 |
| 2,000 | ¥2.85162 | ¥5,703.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.45480 | ¥9,819.20 |
| 8,000 | ¥2.27801 | ¥18,224.08 |









