
EXB-2HV390JV | |
|---|---|
DigiKey Part Number | Y1390TR-ND - Tape & Reel (TR) Y1390CT-ND - Cut Tape (CT) Y1390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV390JV |
Description | RES ARRAY 8 RES 39 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV390JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 39 | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 25 | ¥0.86320 | ¥21.58 |
| 50 | ¥0.76080 | ¥38.04 |
| 100 | ¥0.67400 | ¥67.40 |
| 250 | ¥0.57824 | ¥144.56 |
| 500 | ¥0.51820 | ¥259.10 |
| 1,000 | ¥0.46734 | ¥467.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.38412 | ¥1,920.60 |
| 10,000 | ¥0.35386 | ¥3,538.60 |
| 15,000 | ¥0.33830 | ¥5,074.50 |
| 25,000 | ¥0.32071 | ¥8,017.75 |
| 35,000 | ¥0.31022 | ¥10,857.70 |
| 50,000 | ¥0.29998 | ¥14,999.00 |









