SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5050Q1MK-1/NOPB

DigiKey Part Number
296-40232-2-ND - Tape & Reel (TR)
296-40232-1-ND - Cut Tape (CT)
296-40232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5050Q1MK-1/NOPB
Description
IC OR CTRLR N+1 6SOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LM5050Q1MK-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - OFF
486 ns
Current - Output (Max)
-
Current - Supply
130 µA
Voltage - Supply
5V ~ 75V
Applications
Redundant Power Supplies
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,342
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.76000¥27.76
10¥20.75900¥207.59
25¥19.02520¥475.63
100¥17.11180¥1,711.18
250¥16.19956¥4,049.89
500¥15.65018¥7,825.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.19791¥15,197.91
2,000¥14.82554¥29,651.08
3,000¥14.63919¥43,917.57
5,000¥14.43255¥72,162.75
Manufacturers Standard Package