SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA241A5QDDFRQ1

DigiKey Part Number
296-INA241A5QDDFRQ1TR-ND - Tape & Reel (TR)
296-INA241A5QDDFRQ1CT-ND - Cut Tape (CT)
296-INA241A5QDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA241A5QDDFRQ1
Description
AEC-Q100, -4-V TO 110-V BIDIRECT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
2 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.00000¥33.00
10¥24.94900¥249.49
25¥22.93600¥573.40
100¥20.72160¥2,072.16
250¥19.66608¥4,916.52
500¥19.02950¥9,514.75
1,000¥18.50564¥18,505.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.35323¥52,059.69
Manufacturers Standard Package