
SN74AHC1G02DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G02DBVRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC1G02DBVRQ1CT-ND - Cut Tape (CT) 296-SN74AHC1G02DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G02DBVRQ1 |
Description | AUTOMOTIVE, 2-INPUT 2-V TO 5.5-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G02DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.22000 | ¥2.22 |
| 10 | ¥1.54800 | ¥15.48 |
| 25 | ¥1.36880 | ¥34.22 |
| 100 | ¥1.17290 | ¥117.29 |
| 250 | ¥1.07928 | ¥269.82 |
| 500 | ¥1.02314 | ¥511.57 |
| 1,000 | ¥0.97686 | ¥976.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91977 | ¥2,759.31 |
| 6,000 | ¥0.89181 | ¥5,350.86 |
| 9,000 | ¥0.87782 | ¥7,900.38 |
| 15,000 | ¥0.86231 | ¥12,934.65 |
| 21,000 | ¥0.85324 | ¥17,918.04 |
| 30,000 | ¥0.84452 | ¥25,335.60 |
| 75,000 | ¥0.82574 | ¥61,930.50 |










