10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5069MM-2/NOPB

DigiKey Part Number
LM5069MM-2/NOPBTR-ND - Tape & Reel (TR)
LM5069MM-2/NOPBCT-ND - Cut Tape (CT)
LM5069MM-2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5069MM-2/NOPB
Description
IC HOT SWAP CTRLR GP 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5069MM-2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
9V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
1.3 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.94000¥34.94
10¥26.39100¥263.91
25¥24.25280¥606.32
100¥21.90130¥2,190.13
250¥20.78032¥5,195.08
500¥20.10482¥10,052.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.54853¥19,548.53
2,000¥19.09092¥38,181.84
3,000¥18.86163¥56,584.89
Manufacturers Standard Package