
CSD18537NQ5A | |
|---|---|
DigiKey Part Number | 296-36455-2-ND - Tape & Reel (TR) 296-36455-1-ND - Cut Tape (CT) 296-36455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18537NQ5A |
Description | MOSFET N-CH 60V 50A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.2W (Ta), 75W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18537NQ5A Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1480 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18537NQ5AT | Texas Instruments | 503 | 296-37747-1-ND | ¥19.77000 | Parametric Equivalent |
| DMTH6016LPS-13 | Diodes Incorporated | 90 | DMTH6016LPS-13DICT-ND | ¥7.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥7.55900 | ¥75.59 |
| 100 | ¥5.00580 | ¥500.58 |
| 500 | ¥3.90774 | ¥1,953.87 |
| 1,000 | ¥3.55436 | ¥3,554.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.11177 | ¥7,779.43 |
| 5,000 | ¥2.87884 | ¥14,394.20 |
| 7,500 | ¥2.76021 | ¥20,701.57 |
| 12,500 | ¥2.62690 | ¥32,836.25 |
| 17,500 | ¥2.54800 | ¥44,590.00 |
| 25,000 | ¥2.48100 | ¥62,025.00 |








