
LM5176RHFT | |
|---|---|
DigiKey Part Number | 296-LM5176RHFTTR-ND - Tape & Reel (TR) 296-LM5176RHFTCT-ND - Cut Tape (CT) 296-LM5176RHFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5176RHFT |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5176RHFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 55V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.28000 | ¥78.28 |
| 10 | ¥60.91800 | ¥609.18 |
| 25 | ¥56.57040 | ¥1,414.26 |
| 100 | ¥51.79110 | ¥5,179.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥49.51260 | ¥12,378.15 |
| 500 | ¥48.13940 | ¥24,069.70 |
| 750 | ¥47.45148 | ¥35,588.61 |
| 1,250 | ¥46.68961 | ¥58,362.01 |
| 1,750 | ¥46.24426 | ¥80,927.46 |









