Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54231D

DigiKey Part Number
296-24140-5-ND
Manufacturer
Manufacturer Product Number
TPS54231D
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54231D Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
28V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
25V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
570kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,120
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.37000¥17.37
10¥12.81800¥128.18
75¥10.65360¥799.02
150¥10.14920¥1,522.38
300¥9.73433¥2,920.30
525¥9.45335¥4,963.01
1,050¥9.16138¥9,619.45
2,550¥8.86170¥22,597.34
5,025¥8.67805¥43,607.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.