RF ANTENNA WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

1461530200

DigiKey Part Number
WM16862-ND
Manufacturer
Manufacturer Product Number
1461530200
Description
RF ANT 2.4/5GHZ FLAT PATCH 200MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
1461530200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Molex
Return Loss
-10dB
Series
Gain
2.6dBi, 4dBi
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Features
Cable - 200mm
RF Family/Standard
802.15.4, WiFi
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.4GHz, 5GHz
Height (Max)
0.004" (0.10mm)
Frequency Range
2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz
Applications
WLAN, Zigbee™
Antenna Type
Flat Patch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,651
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.73000¥23.73
10¥17.68100¥176.81
25¥16.17960¥404.49
200¥13.91015¥2,782.03
400¥13.40360¥5,361.44
600¥13.14998¥7,889.99
1,000¥12.86894¥12,868.94
2,600¥12.44027¥32,344.70
5,000¥12.20661¥61,033.05
Manufacturers Standard Package