N-Channel 60 V 50A (Tc) 3.2W (Ta), 75W (Tc) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18537NQ5AT

DigiKey Part Number
296-37747-2-ND - Tape & Reel (TR)
296-37747-1-ND - Cut Tape (CT)
296-37747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18537NQ5AT
Description
MOSFET N-CH 60V 50A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 3.2W (Ta), 75W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD18537NQ5AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta), 75W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
13mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 503
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.77000¥19.77
10¥12.64500¥126.45
100¥8.59090¥859.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.51940¥1,879.85
500¥6.85632¥3,428.16
750¥6.51841¥4,888.81
1,250¥6.13866¥7,673.32
1,750¥5.91366¥10,348.91
2,500¥5.69505¥14,237.62
Manufacturers Standard Package