
CSD18563Q5A | |
|---|---|
DigiKey Part Number | 296-36511-2-ND - Tape & Reel (TR) 296-36511-1-ND - Cut Tape (CT) 296-36511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18563Q5A |
Description | MOSFET N-CH 60V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 3.2W (Ta), 116W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18563Q5A Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 116W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.8mOhm @ 18A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥10.74300 | ¥107.43 |
| 100 | ¥7.23790 | ¥723.79 |
| 500 | ¥5.73606 | ¥2,868.03 |
| 1,000 | ¥5.25285 | ¥5,252.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.72998 | ¥11,824.95 |
| 5,000 | ¥4.40688 | ¥22,034.40 |
| 7,500 | ¥4.24237 | ¥31,817.78 |
| 12,500 | ¥4.06357 | ¥50,794.63 |








