MAX22216ATJY+ | |
---|---|
DigiKey Part Number | 505-MAX22216ATJY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22216ATJY+ |
Description | QUAD SERIAL PROGRAMMABLE 2A HALF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose 32-WETQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22216ATJY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | SPI | |
Load Type | Inductive | |
Technology | - | |
Rds On (Typ) | 170mOhm LS + HS | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WETQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.99000 | ¥77.99 |
10 | ¥70.41200 | ¥704.12 |
25 | ¥67.13920 | ¥1,678.48 |
100 | ¥58.29700 | ¥5,829.70 |
490 | ¥50.76443 | ¥24,874.57 |
980 | ¥44.21412 | ¥43,329.84 |