5.0SMDJ33CA | ||
---|---|---|
DigiKey Part Number | F4120TR-ND - Tape & Reel (TR) F4120CT-ND - Cut Tape (CT) F4120DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5.0SMDJ33CA | |
Description | TVS DIODE 33VWM 53.3VC DO214AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5.0SMDJ33CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 93.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥14.35000 | ¥143.50 |
100 | ¥11.41840 | ¥1,141.84 |
500 | ¥9.66174 | ¥4,830.87 |
1,000 | ¥8.19785 | ¥8,197.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.78796 | ¥23,363.88 |
6,000 | ¥7.49519 | ¥44,971.14 |
9,000 | ¥7.20241 | ¥64,821.69 |