43025-1200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43025-1200
0430251200
0430251200
Conectores de alimentación Micro-Fit

0430251200

DigiKey Part Number
WM1788-ND
Manufacturer
Manufacturer Product Number
0430251200
Description
CONN RCPT HSG 12POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430251200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,060
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.01000¥7.01
10¥5.92800¥59.28
25¥5.55920¥138.98
50¥5.29280¥264.64
100¥5.03930¥503.93
250¥4.72316¥1,180.79
500¥4.49762¥2,248.81
1,500¥4.16195¥6,242.93
3,000¥3.96331¥11,889.93
Manufacturers Standard Package