Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

0805L020YR

DigiKey Part Number
F2770TR-ND - Tape & Reel (TR)
F2770CT-ND - Cut Tape (CT)
F2770DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L020YR
Description
PTC RESET FUSE 9V 200MA 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
20 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
650 mOhms
Series
Resistance - Post Trip (R1) (Max)
3.5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
9V
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Current - Hold (Ih) (Max)
200 mA
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
500 mA
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZCK0020FF2GBel Fuse Inc.30,8395923-0ZCK0020FF2GCT-ND¥2.07000Similar
ERFSR020092RZExcel Cell Electronic Co., Ltd.3,9805916-ERFSR020092RZCT-ND¥2.40000Similar
In-Stock: 12,800
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
5¥7.26200¥36.31
10¥6.69900¥66.99
50¥5.55740¥277.87
100¥5.12820¥512.82
250¥4.60968¥1,152.42
500¥4.25110¥2,125.55
1,000¥3.91890¥3,918.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.88313¥11,532.52
Manufacturers Standard Package