




0436500809 | |
|---|---|
DigiKey Part Number | WM2448TR-ND - Tape & Reel (TR) WM2448CT-ND - Cut Tape (CT) WM2448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500809 |
Description | CONN HEADER SMD R/A 8POS 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500809 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥18.22700 | ¥182.27 |
| 100 | ¥15.49050 | ¥1,549.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥14.55494 | ¥4,657.58 |
| 640 | ¥13.86039 | ¥8,870.65 |
| 960 | ¥13.46958 | ¥12,930.80 |
| 1,600 | ¥12.99294 | ¥20,788.70 |
| 2,240 | ¥12.68839 | ¥28,421.99 |
| 3,200 | ¥12.37339 | ¥39,594.85 |


