Connector Header Surface Mount 5 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 5 position 0.118" (3.00mm)
0436500525
0436500525
Conectores de alimentación Micro-Fit

0436500525

DigiKey Part Number
WM2641TR-ND - Tape & Reel (TR)
WM2641CT-ND - Cut Tape (CT)
WM2641DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0436500525
Description
CONN HEADER SMD 5POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500525 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.390" (9.91mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Solder Retention
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Mated Stacking Heights
17.56mm
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
General Purpose, Medical, Military, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.00000¥32.00
10¥27.16700¥271.67
100¥23.08730¥2,308.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥24.52220¥4,904.44
400¥23.35178¥9,340.71
600¥22.69370¥13,616.22
1,000¥21.89076¥21,890.76
1,400¥21.37759¥29,928.63
2,000¥20.84697¥41,693.94
Manufacturers Standard Package