Connector Header Through Hole 5 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.118" (3.00mm)
0436500515
0436500515
Conectores de alimentación Micro-Fit

0436500515

DigiKey Part Number
WM1920-ND
Manufacturer
Manufacturer Product Number
0436500515
Description
CONN HEADER VERT 5POS 3MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500515 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Insulation Height
0.390" (9.91mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
17.56mm
Mounting Type
Applications
General Purpose, Medical, Military, Telecommunications
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DML-1-05-A-V-T-AAdam Tech8052057-DML-1-05-A-V-T-A-ND¥8.10000Similar
In-Stock: 10,738
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥8.55900¥85.59
100¥7.27570¥727.57
500¥6.49390¥3,246.95
1,734¥5.94826¥10,314.28
5,202¥5.50482¥28,636.07
10,404¥5.24232¥54,541.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.