


2002411113 | |
|---|---|
DigiKey Part Number | 900-2002411113-ND |
Manufacturer | |
Manufacturer Product Number | 2002411113 |
Description | CONN HEADER VERT 3POS 5.7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002411113 Models |
Category | Contact Length - Post 0.127" (3.23mm) |
Mfr | Insulation Height 0.602" (15.29mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 90 | ¥11.70111 | ¥1,053.10 |
| 180 | ¥11.14200 | ¥2,005.56 |
| 540 | ¥10.31054 | ¥5,567.69 |
| 1,080 | ¥9.81856 | ¥10,604.04 |
| 5,040 | ¥8.80794 | ¥44,392.02 |











