


0768230344 | |
|---|---|
DigiKey Part Number | 900-0768230344TR-ND - Tape & Reel (TR) 900-0768230344CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0768230344 |
Description | MEGA-FIT FEMALE TML PRE-TIN 14/1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.96000 | ¥19.60 |
| 25 | ¥1.83600 | ¥45.90 |
| 50 | ¥1.75000 | ¥87.50 |
| 100 | ¥1.66560 | ¥166.56 |
| 250 | ¥1.56104 | ¥390.26 |
| 500 | ¥1.48644 | ¥743.22 |
| 1,000 | ¥1.41541 | ¥1,415.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.42114 | ¥4,263.42 |
| 6,000 | ¥1.35328 | ¥8,119.68 |
| 9,000 | ¥1.31510 | ¥11,835.90 |
| 15,000 | ¥1.26856 | ¥19,028.40 |
| 21,000 | ¥1.23882 | ¥26,015.22 |
| 30,000 | ¥1.20805 | ¥36,241.50 |











