




2004561212 | |
|---|---|
DigiKey Part Number | 900-2004561212-ND |
Manufacturer | |
Manufacturer Product Number | 2004561212 |
Description | CONN RCPT HSG 2POS 5.70MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004561212 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥7.07100 | ¥70.71 |
| 25 | ¥6.62920 | ¥165.73 |
| 50 | ¥6.30980 | ¥315.49 |
| 100 | ¥6.00880 | ¥600.88 |
| 250 | ¥5.63204 | ¥1,408.01 |
| 900 | ¥5.14516 | ¥4,630.64 |
| 1,800 | ¥4.89951 | ¥8,819.12 |
| 2,700 | ¥4.76135 | ¥12,855.65 |











