


1054170334 | |
|---|---|
DigiKey Part Number | WM26666TR-ND - Tape & Reel (TR) WM26666CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1054170334 |
Description | MEGA-FIT MALE TML PRE-TIN 14/16A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 40.0µin (1.02µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.87700 | ¥18.77 |
| 25 | ¥1.76000 | ¥44.00 |
| 50 | ¥1.67380 | ¥83.69 |
| 100 | ¥1.59360 | ¥159.36 |
| 250 | ¥1.49384 | ¥373.46 |
| 500 | ¥1.42240 | ¥711.20 |
| 1,000 | ¥1.35434 | ¥1,354.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.35913 | ¥4,077.39 |
| 6,000 | ¥1.29424 | ¥7,765.44 |
| 9,000 | ¥1.25775 | ¥11,319.75 |
| 15,000 | ¥1.21323 | ¥18,198.45 |
| 21,000 | ¥1.18477 | ¥24,880.17 |
| 30,000 | ¥1.15535 | ¥34,660.50 |














