
0768230345 | |
|---|---|
DigiKey Part Number | 900-0768230345TR-ND - Tape & Reel (TR) 900-0768230345CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0768230345 |
Description | FEMALE TML PRE-TIN 10AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 10 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 40.0µin (1.02µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥4.24300 | ¥42.43 |
| 25 | ¥3.97960 | ¥99.49 |
| 50 | ¥3.78940 | ¥189.47 |
| 100 | ¥3.60820 | ¥360.82 |
| 250 | ¥3.38176 | ¥845.44 |
| 500 | ¥3.22000 | ¥1,610.00 |
| 1,000 | ¥3.06618 | ¥3,066.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.11805 | ¥7,795.13 |
| 5,000 | ¥2.96928 | ¥14,846.40 |
| 7,500 | ¥2.88556 | ¥21,641.70 |
| 12,500 | ¥2.78347 | ¥34,793.38 |
| 17,500 | ¥2.71823 | ¥47,569.03 |
| 25,000 | ¥2.65074 | ¥66,268.50 |











